Dual high-performance, low-voltage operational amplifier featuring a 6MHz bandwidth and 7MHz gain bandwidth product. This general-purpose op-amp offers 2 channels with a 1mV input offset voltage and 150nA input bias current. Operating from a 1V to 2.5V dual supply, it provides 60dB voltage gain and a 2.5V/µs slew rate. Packaged in an 8-SOIC, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments TLV2362IDE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 6MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.75mA |
| Operating Supply Voltage | 2.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 60dB |
| RoHS | Compliant |
No datasheet is available for this part.