Dual operational amplifier featuring a 7MHz bandwidth and 7MHz gain bandwidth product. This general-purpose op-amp offers a 1mV input offset voltage and 20nA input bias current. Designed for surface mount applications in an SO package, it operates from a 1V to 2.5V dual supply voltage. Delivering 20mA output current per channel, this bipolar technology device boasts a 3V/µs slew rate and 60dB voltage gain.
Sign in to ask questions about the Texas Instruments TLV2362IPSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2362IPSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.75mA |
| Operating Supply Voltage | 2.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2362IPSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
