
Single-channel, general-purpose operational amplifier featuring a 3MHz gain bandwidth product and 2.4V/µs slew rate. This RRIO op amp operates from a 1.35V to 16V supply range, with a typical operating supply current of 750µA. It offers a 4.5mV input offset voltage and 60pA input bias current, with a 50dB CMRR and 70dB PSRR. Packaged in an 8-SOIC, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TLV2370ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 8V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| Supply Current | 900uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2370ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
