500-uA/CH 3-MHz Rail-to-Rail Input/Output Operational Amplifier with Shutdown 0- 25 Only
Sign in to ask questions about the Texas Instruments TLV2371TDA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2371TDA2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2371TDA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.