Dual-channel, general-purpose operational amplifier featuring a 3MHz gain bandwidth product and 2.4MHz bandwidth. This integrated circuit offers a wide operating supply voltage range from 1.35V to 16V, with a nominal operating supply voltage of 8V. Key specifications include a 750µA operating supply current, 16mA output current per channel, and a slew rate of 2.4V/µs. The component boasts a 50dB CMRR and 70dB PSRR, with an input bias current of 60pA and input offset voltage of 4.5mV. Packaged in a 14-pin SOIC (D) with RoHS compliance and lead-free construction, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2373IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2373IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 8V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.022W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| Supply Current | 1.8mA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2373IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.