
Four-channel, rail-to-rail input/output operational amplifier featuring a 3MHz gain bandwidth product and 2V/µs slew rate. This CMOS amplifier offers a wide operating supply voltage range from 1.35V to 16V, with a nominal operating supply voltage of 8V and a low operating supply current of 750µA. Key specifications include a 50dB CMRR, 70dB PSRR, and 110dB voltage gain, with an input bias current of 60pA. Packaged in a 14-SOIC (D) package, this lead-free and RoHS-compliant component operates across an extended temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2374MDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2374MDREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 2.4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 8V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 3.6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2374MDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
