The TLV2376IDGKT is a dual-channel operational amplifier from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a maximum supply voltage of 7V and a maximum supply current of 1.2mA. The amplifier type is operational and has a slew rate of 2V/us. The common-mode reject ratio is 88 and the unity gain bandwidth is 5500Hz. The device is packaged in a TSSOP-8 package and is suitable for automotive applications.
Sign in to ask questions about the Texas Instruments TLV2376IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2376IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 100 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 88 |
| Unity Gain BW-Nom | 5500 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2376IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.