Single-channel, general-purpose operational amplifier featuring a 160kHz bandwidth and 10µA operating supply current. This BICMOS technology device offers a 4.5mV input offset voltage and 60pA input bias current. It operates from a 1.35V to 16V supply range, with a maximum output current of 400µA per channel. The amplifier is housed in an 8-SOIC package and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2381ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2381ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 160kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 160kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 160kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 8V |
| Output Current | 400uA |
| Output Current per Channel | 400uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Supply Current | 10uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 160kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2381ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
