
General purpose operational amplifier featuring a 160kHz bandwidth and 10uA supply current. This single-channel, RRIO op amp offers a 4.5mV input offset voltage and 60pA input bias current. Operates from 1.35V to 16V supply voltage, with a maximum operating temperature of 125°C. Packaged in a 5-SOT-23, this RoHS compliant component is ideal for low-power applications.
Texas Instruments TLV2381IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 160kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 160kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 160kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 8V |
| Output Current | 400uA |
| Output Current per Channel | 400uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Supply Current | 10uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 160kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2381IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
