
Single-channel, general-purpose operational amplifier featuring a 160kHz bandwidth and 0.06V/µs slew rate. This RRIO op amp operates from a minimum supply voltage of 1.35V to a maximum of 16V, with a nominal operating supply voltage of 8V and a low 7µA operating supply current. It offers a 100dB voltage gain, 54dB CMRR, and 74dB PSRR, with an input bias current of 60pA. Packaged in a compact SOT-23 (2.9mm x 1.6mm x 1.15mm) with a 10uA/channel supply current, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV2381IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2381IDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 160kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 160kHz |
| Height | 1.15mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 160kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 8V |
| Output Current | 400uA |
| Output Current per Channel | 400uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Supply Current | 10uA |
| Technology | BICMOS |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 160kHz |
| Voltage Gain | 100dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2381IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.