
General purpose operational amplifier featuring a 160kHz bandwidth and Rail-to-Rail output. This single-channel BICMOS IC operates from a 1.35V to 16V supply range, with a typical operating supply voltage of 8V and a low 7µA operating supply current. Key specifications include a 54dB Common Mode Rejection Ratio, 74dB Power Supply Rejection Ratio, and a 0.06V/µs slew rate. Housed in a compact SOT-23-5 package, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2381IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2381IDBVTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 160kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 160kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 160kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 8V |
| Output Current | 400uA |
| Output Current per Channel | 400uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Supply Current | 10uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 160kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2381IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.