Dual operational amplifier IC featuring a 0.16MHz nominal bandwidth and a maximum input offset voltage of 6500µV. This ultra-small, 8-terminal device operates within an automotive temperature grade, from -40°C to 125°C, with a nominal supply voltage of 5V and a maximum limit of 16.5V. The voltage-feedback architecture offers a nominal slew rate of 0.06V/µs and a nominal common-mode rejection ratio of 74. Packaged in an MSOP-8 (PDSO8) with dimensions of 3mm x 3mm, this micropower amplifier includes frequency compensation and low-bias characteristics.
Sign in to ask questions about the Texas Instruments TLV2382IDGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2382IDGK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.06 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 74 |
| Unity Gain BW-Nom | 160 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2382IDGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.