
Single-channel, micropower operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and a wide supply voltage range from 1.25V to 16V. This general-purpose op-amp offers a nominal gain bandwidth product of 5.5kHz, a high Common Mode Rejection Ratio (CMRR) of 63dB, and a Power Supply Rejection Ratio (PSRR) of 100dB. Designed for efficiency, it operates with a low supply current of 900nA. Packaged in a 5-SOT-23, this lead-free and RoHS-compliant component is suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2401CDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2401CDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900nA |
| Operating Supply Voltage | 8V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0025V/µs |
| Supply Current | 990nA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2401CDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
