
General purpose operational amplifier featuring a 5.5kHz bandwidth and Rail-to-Rail output. This single-channel IC operates from a minimum dual supply voltage of 1.25V to a maximum of 8V, or a single supply from 2.5V to 16V. Key specifications include a 300pA input bias current, 1.2mV input offset voltage, and a 200uA output current per channel. Packaged in a SOT-23-5, this RoHS compliant component offers a 100dB Power Supply Rejection Ratio and a 120dB voltage gain.
Sign in to ask questions about the Texas Instruments TLV2401CDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2401CDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900nA |
| Operating Supply Voltage | 8V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0025V/µs |
| Supply Current | 990nA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2401CDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
