
Single operational amplifier featuring a 5.5kHz gain bandwidth product and 120dB voltage gain. This general-purpose op-amp operates with a wide supply voltage range from 1.25V to 16V, drawing a low 900nA supply current. It offers a high 63dB common mode rejection ratio and a 100dB power supply rejection ratio. Packaged in a 5-SOT-23, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV2401CDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2401CDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900nA |
| Operating Supply Voltage | 8V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0025V/µs |
| Supply Current | 990nA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2401CDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.