
General purpose operational amplifier featuring a 5.5kHz bandwidth and Rail-to-Rail output. This single-channel IC operates with a supply voltage range of 1.25V to 16V, with a typical operating supply voltage of 8V and a low operating supply current of 900nA. It offers a high voltage gain of 120dB, a slew rate of 0.0025V/µs, and an output current of 200µA per channel. The component is housed in a compact SOT-23-5 package, is RoHS compliant, and operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2401CDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2401CDBVTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900nA |
| Operating Supply Voltage | 8V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0025V/µs |
| Supply Current | 990nA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2401CDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
