
Single micropower operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and a wide supply voltage range from 1.25V to 16V. This general-purpose op-amp offers a high Common Mode Rejection Ratio (CMRR) of 63dB and a Power Supply Rejection Ratio (PSRR) of 100dB. With a low input bias current of 300pA and a nominal gain bandwidth product of 5.5kHz, it is suitable for low-power applications. The amplifier operates with a supply current of 900nA and delivers an output current of 200uA per channel. Packaged in an 8-SOIC (D) case, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2401CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2401CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 63dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 5.5kHz |
| Height | 1.58mm |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900nA |
| Operating Supply Voltage | 8V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0025V/µs |
| Supply Current | 990nA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2401CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.