
Single operational amplifier with a 5.5kHz bandwidth and 120dB voltage gain. Features a wide supply voltage range from 1.25V to 16V, with a nominal dual supply voltage of 5V. Offers a high Common Mode Rejection Ratio (CMRR) of 63dB and Power Supply Rejection Ratio (PSRR) of 100dB. Operates with a low supply current of 900nA and an output current of 200uA. Packaged in an 8-SOIC with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height, suitable for temperatures from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2401ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2401ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 63dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 5.5kHz |
| Height | 1.58mm |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900nA |
| Operating Supply Voltage | 8V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0025V/µs |
| Supply Current | 990nA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2401ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
