The TLV2401IDBV is an operational amplifier with a temperature grade of AUTOMOTIVE and a supply voltage range of 2.7V to 17V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a pin count of 5 and is packaged in a 5-pin SOT-23 package. It has a slew rate of 2500 V/us and a common-mode reject ratio of 120 dB.
Texas Instruments TLV2401IDBV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.0009 |
| Slew Rate-Nom | 2500 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 5.5 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.