Dual micropower operational amplifier with Rail-to-Rail Input/Output (RRIO) operation. Features a wide supply voltage range from 1.25V to 16V, with a maximum dual supply of 8V. Offers a high Common Mode Rejection Ratio (CMRR) of 60dB and a Power Supply Rejection Ratio (PSRR) of 100dB. The gain bandwidth product is 5.5kHz, with a slew rate of 0.0025V/µs. Designed for automotive applications, this 2-channel amplifier operates from -40°C to 125°C and is available in a VSSOP package.
Sign in to ask questions about the Texas Instruments TLV2402QDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2402QDGKRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 1.9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 1.9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 900nA |
| Operating Supply Voltage | 8V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 481mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.0025V/µs |
| Supply Current | 1.98uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2402QDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.