Dual operational amplifier with rail-to-rail output and wide input voltage capability. Features a 52kHz gain bandwidth product, 100µA operating supply current, and 50mA output current per channel. This general-purpose op-amp offers a 70dB CMRR and operates from a 1.35V to 5V dual supply voltage range. Packaged in an 8-SOIC, it functions across an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV2422AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2422AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 52kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 52kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.02V/µs |
| Supply Current | 150uA |
| Unity Gain Bandwidth Product | 52kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2422AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
