
Dual operational amplifier featuring rail-to-rail output and wide input voltage capability. This micropower IC offers a 52kHz gain bandwidth product and a slew rate of 0.02V/µs. With a low input bias current of 60pA and an input offset voltage of 300µV, it provides excellent precision. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 5V, or a single supply from 2.7V to 10V, this amplifier is designed for efficiency with a typical operating supply current of 100µA. The 8-SOIC package is RoHS compliant and suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV2422AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2422AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 52kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 52kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.02V/µs |
| Supply Current | 150uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2422AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
