Dual-channel, general-purpose operational amplifier featuring a 52kHz gain bandwidth product and 0.02V/µs slew rate. This surface-mount SOIC-8 package offers a low input offset voltage of 300µV and 1pA input bias current. Operating from a 1.35V to 5V dual supply, it provides 50mA output current per channel and a 120dB voltage gain. Designed for automotive applications, this RoHS-compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2422QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2422QDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 52kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 52kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 0.02V/µs |
| Supply Current | 150uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2422QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.