Dual operational amplifier featuring rail-to-rail output and wide input voltage range. This general-purpose amplifier offers a 500kHz bandwidth and a 550kHz gain bandwidth product. It operates from a minimum dual supply voltage of 1.35V up to a maximum of 5V, with a maximum supply voltage of 10V. Key specifications include a 70dB CMRR, 950µV input offset voltage, and 60pA input bias current. The device is packaged in an 8-SOIC and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2432AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2432AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.25V/µs |
| Supply Current | 250uA |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2432AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
