
Dual operational amplifier featuring rail-to-rail output and wide input voltage range. This general-purpose op amp offers a 550kHz gain bandwidth product and 500kHz bandwidth, with a 0.25V/µs slew rate. It operates from a minimum dual supply voltage of 1.35V up to a maximum of 10V, with a typical operating supply current of 100µA. The device boasts a low input bias current of 1pA and an input offset voltage of 300µV, with a common mode rejection ratio of 70dB. Packaged in an 8-SOIC surface mount case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV2432AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2432AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.25V/µs |
| Supply Current | 250uA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2432AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
