
Dual operational amplifier featuring rail-to-rail output and wide input voltage range. Offers a 550kHz gain bandwidth product and 500kHz bandwidth, with a 0.25V/µs slew rate. Designed for general-purpose applications, it operates from a minimum dual supply voltage of 1.35V up to a maximum of 5V, or a single supply from 2.7V to 10V. Key specifications include a 300µV input offset voltage, 60pA input bias current, and 70dB common mode rejection ratio. This component is RoHS compliant and available in a lead-free 8-SOIC package.
Sign in to ask questions about the Texas Instruments TLV2432AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2432AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.25V/µs |
| Supply Current | 250uA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2432AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
