Dual operational amplifier IC featuring a 0.5MHz bandwidth and 0.25V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 500 and a nominal unity gain bandwidth of 500kHz. Designed for military temperature grades, it operates from -55°C to 125°C. The component is housed in a 20-terminal ceramic CQCC package with a 2000µV maximum input offset voltage.
Texas Instruments TLV2432AMFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.27 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 500 |
| Unity Gain BW-Nom | 500 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLV2432AMFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.