
Dual operational amplifier featuring rail-to-rail output and wide input voltage range. This general-purpose op amp offers a 550kHz gain bandwidth product and 500kHz bandwidth. Key specifications include a low input bias current of 60pA, 300µV input offset voltage, and a high common-mode rejection ratio of 70dB. Designed for operation from 1.35V to 10V supply voltages, it provides 50mA output current per channel and operates within a temperature range of -40°C to 125°C. The component is RoHS compliant and packaged in an 8-SOIC configuration.
Sign in to ask questions about the Texas Instruments TLV2432AQDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2432AQDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.25V/µs |
| Supply Current | 250uA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2432AQDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
