Dual operational amplifier featuring rail-to-rail output and wide input voltage range. This general-purpose amplifier offers a 500kHz bandwidth and a 550kHz gain bandwidth product. Designed for surface mounting in an 8-SOIC package, it operates from a dual supply voltage range of 1.35V to 5V, with a maximum supply voltage of 10V. Key specifications include a 70dB common mode rejection ratio, 1pA input bias current, and 950µV input offset voltage. The device supports a maximum operating temperature of 125°C and is RoHS compliant.
Texas Instruments TLV2432AQDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.25V/µs |
| Supply Current | 250uA |
| Unity Gain Bandwidth Product | 550kHz |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
No datasheet is available for this part.