Automotive-grade dual operational amplifier featuring a 0.5MHz nominal bandwidth and 0.25V/µs nominal slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 2000µV and a minimum voltage gain of 500. Operating across a wide temperature range from -40°C to 125°C, it requires a nominal supply voltage of 3V with a maximum limit of 12V and a maximum supply current of 0.27mA. The component is housed in an 8-terminal TSSOP package (PDSO8) and is frequency compensated with low bias current.
Texas Instruments TLV2432AQPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.27 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 500 |
| Unity Gain BW-Nom | 500 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.