Dual operational amplifier IC featuring a 0.5 MHz bandwidth and 0.25 V/µs slew rate. This automotive-grade component offers a maximum input offset voltage of 2500 µV and operates across a wide temperature range of -40°C to 125°C. Designed with a voltage-feedback architecture, it includes frequency compensation and micropower capabilities, with a nominal supply voltage of 3V and a maximum supply current of 0.27mA. Packaged in an 8-terminal TSSOP (PDSO8) with a JEDEC code of R-PDSO-G8, it meets AEC-Q100 screening standards.
Sign in to ask questions about the Texas Instruments TLV2432QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2432QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.27 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 500 |
| Unity Gain BW-Nom | 500 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2432QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.