Quad operational amplifier featuring a 500kHz bandwidth and 0.25V/µs slew rate. This general-purpose op-amp offers a 550kHz gain bandwidth product and a low input bias current of 60pA. It operates from a minimum dual supply voltage of 1.35V up to a maximum of 10V, with a typical operating supply voltage of 5V. The device provides 50mA output current per channel and boasts a common mode rejection ratio of 70dB. Packaged in a 14-pin TSSOP, this RoHS compliant component is suitable for a wide range of applications.
Texas Instruments TLV2434CPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.25V/µs |
| Supply Current | 500uA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
No datasheet is available for this part.