Quad operational amplifier featuring rail-to-rail output for enhanced dynamic range. This general-purpose amplifier offers a 550kHz gain bandwidth product and a 500kHz bandwidth, ideal for low-power applications. Operating from a minimum supply voltage of 1.35V up to a maximum of 10V, it boasts a low input bias current of 60pA and an input offset voltage of 300µV. With a 70dB common mode rejection ratio and a slew rate of 0.25V/µs, this lead-free, RoHS-compliant component is packaged in a 14-SOIC for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV2434ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2434ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.25V/µs |
| Supply Current | 500uA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2434ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.