Dual precision operational amplifier featuring rail-to-rail output and wide input voltage range. Offers a 1.75MHz bandwidth and 1.3V/µs slew rate, with a 1.81MHz gain bandwidth product. Operates from a minimum dual supply voltage of 1.35V up to 5V, or a single supply from 2.7V to 10V. Housed in an 8-SOIC package with a 70dB common mode rejection ratio and 150pA input bias current. Suitable for operation across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2442AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2442AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.75MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.81MHz |
| Height | 1.58mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 1.3V/µs |
| Supply Current | 2.2mA |
| Unity Gain Bandwidth Product | 1.81MHz |
| Voltage Gain | 119.55dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2442AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.