Dual-channel, general-purpose operational amplifier featuring a 1.81MHz gain bandwidth product and 1.75MHz bandwidth. This integrated circuit offers rail-to-rail output, a 1.3V/µs slew rate, and operates with a minimum supply voltage of 1.35V up to a maximum of 10V. Key specifications include a 300µV input offset voltage, 150pA input bias current, and 750µA operating supply current. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2442AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2442AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.75MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.81MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 1.3V/µs |
| Supply Current | 2.2mA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2442AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
