Dual precision operational amplifier featuring rail-to-rail output and wide input voltage range. This general-purpose amplifier offers a 1.75MHz bandwidth and a 1.3V/µs slew rate. Operating from a minimum dual supply voltage of 1.35V up to 5V, or a single supply of 2.7V to 10V, it boasts a low input bias current of 150pA and an input offset voltage of 950µV. With a 70dB common mode rejection ratio and 50mA output current per channel, this lead-free, RoHS-compliant component is supplied in an 8-SOIC package.
Sign in to ask questions about the Texas Instruments TLV2442AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2442AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.75MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.81MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 950uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 1.3V/µs |
| Supply Current | 2.2mA |
| Unity Gain Bandwidth Product | 1.81MHz |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2442AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
