Dual operational amplifier featuring rail-to-rail output and wide input voltage capability. This industrial-grade IC offers a nominal supply voltage of 3V, with a maximum operating temperature of 85°C and a minimum of -40°C. Key specifications include a maximum supply current of 2.2mA, a nominal slew rate of 1.3V/µs, and a unity gain bandwidth of 1750kHz. The voltage-feedback architecture is housed in an 8-terminal, 8-TSSOP package.
Sign in to ask questions about the Texas Instruments TLV2442AIPWLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2442AIPWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 2.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 1.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 400 |
| Unity Gain BW-Nom | 1750 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 0.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2442AIPWLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.