Dual operational amplifier IC featuring a 1.75MHz unity gain bandwidth and 1.3V/µs nominal slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 400 and a nominal common-mode rejection ratio of 75. Operating across a wide temperature range from -55°C to 125°C, it is housed in a 10-terminal ceramic DFP package. Key specifications include a maximum input offset voltage of 1600µV and a maximum supply current of 2.2mA, with a nominal supply voltage of 3V and a maximum limit of 12V.
Sign in to ask questions about the Texas Instruments TLV2442AMU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2442AMU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F10 |
| Width | 6.225 |
| Length | 6.475 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 2.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 0.00026 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 400 |
| Unity Gain BW-Nom | 1750 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | MIL-PRF-38535 |
| Slew Rate-Min | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments TLV2442AMU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.