Advanced LinCMOS(TM) ail-To- ail Output Wide-Input-Voltage Dual Operational Amplifier 8-TSSOP 0 to 70
Texas Instruments TLV2442CPWLE technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.81MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.