Dual-channel, general-purpose operational amplifier featuring rail-to-rail output and a wide input voltage range. Boasting a 1.75MHz bandwidth and 1.4V/µs slew rate, this surface-mount SOIC package component operates from a 1.35V to 5V dual supply. Achieving a 119.55dB voltage gain with a low 1pA input bias current and 300µV input offset voltage, it is designed for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments TLV2442QDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.75MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.81MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Slew Rate | 1.4V/µs |
| Supply Current | 2.2mA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
No datasheet is available for this part.