
General purpose operational amplifier IC featuring a 1.81MHz gain bandwidth product and 1.75MHz bandwidth. This quad-channel amplifier operates from a minimum supply voltage of 1.35V to a maximum of 10V, with a typical operating voltage of 5V. It offers a low input bias current of 60pA and an input offset voltage of 300uV, with a common mode rejection ratio of 70dB. The device is housed in a 14-pin TSSOP package, is RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Texas Instruments TLV2444CPWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.75MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.81MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 1.4V/µs |
| Supply Current | 4.4mA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2444CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.