
Quad operational amplifier featuring rail-to-rail output and a wide input voltage range. This general-purpose op amp offers a 1.75MHz bandwidth and a 1.4V/µs slew rate. It operates from a minimum supply voltage of 1.35V to a maximum of 10V, with a typical operating supply voltage of 5V. Key specifications include a 300µV input offset voltage, 60pA input bias current, and 70dB common mode rejection ratio. The component is housed in a 14-TSSOP package, suitable for operation across a temperature range of -40°C to 125°C.
Texas Instruments TLV2444IPWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.75MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.81MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 1.4V/µs |
| Supply Current | 4.4mA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2444IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.