Automotive-grade quad operational amplifier featuring a 1.75 MHz unity gain bandwidth and 1.3 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 2500 µV and a maximum supply current of 4.4 mA. Designed for a wide operating temperature range of -40°C to 125°C, it operates from a nominal supply voltage of 3V, with a maximum limit of 12V. The component is housed in a 14-pin TSSOP package, providing 4 independent amplifier functions.
Sign in to ask questions about the Texas Instruments TLV2444QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2444QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 4.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.00026 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 1750 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2444QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.