
Single micropower operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose amplifier offers a 220kHz bandwidth and 1mV input offset voltage. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 6V, it consumes a low 23µA operating supply current. The 8-SOIC package provides a 70dB common mode rejection ratio and a 0.11V/µs slew rate, suitable for applications within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2450AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2450AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 42uA |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2450AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.