Single-channel, general-purpose operational amplifier featuring a 220kHz bandwidth and 0.11V/µs slew rate. This integrated circuit offers a 1mV input offset voltage and 70dB common mode rejection ratio. It operates with a supply voltage range of 1.35V to 6V, consuming 23µA typical operating supply current. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TLV2450AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 42uA |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
No datasheet is available for this part.