
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This micropower op amp offers a low input offset voltage of 1mV and a bandwidth of 220kHz. Operating from a minimum supply voltage of 1.35V up to a maximum of 6V, it draws a typical supply current of 23µA. The component boasts a high voltage gain of 103dB and a slew rate of 0.11V/µs, packaged in an 8-SOIC (D) for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV2450AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2450AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 42uA |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2450AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.