Single-channel operational amplifier featuring a 220kHz bandwidth and 0.11V/µs slew rate. This general-purpose op-amp offers a 1mV input offset voltage and 70dB CMRR, operating from a 1.35V to 6V supply range. Housed in an 8-pin SOIC package, it provides 10mA output current and a 103dB voltage gain. Designed for broad temperature operation (-40°C to 125°C) and low 23µA supply current.
Sign in to ask questions about the Texas Instruments TLV2450AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2450AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 42uA |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2450AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.