
Single channel, general-purpose operational amplifier featuring rail-to-rail input/output. Offers a 220kHz gain bandwidth product and 0.11V/µs slew rate. Designed for micropower operation with a typical supply current of 23µA. Features low input offset voltage of 1mV and high common mode rejection ratio of 70dB. Operates from a minimum supply voltage of 1.35V up to a maximum of 6V, with a maximum operating temperature of 125°C. Available in an 8-pin PDIP package.
Sign in to ask questions about the Texas Instruments TLV2450AIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2450AIP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 42uA |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2450AIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
