
Single, micropower operational amplifier featuring rail-to-rail input and output. This general-purpose op amp offers a 220kHz gain bandwidth product and a 0.11V/µs slew rate. Operating from a minimum dual supply voltage of 1.35V to a maximum of 3V, or a single supply of 2.7V to 6V, it draws a low 23µA operating supply current. The SOT-23-6 package houses a single circuit with 10mA output current per channel and a 103dB voltage gain. With a 70dB common mode rejection ratio and 5nA input bias current, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2450IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2450IDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 425mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 42uA |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2450IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
