Single channel, general-purpose operational amplifier featuring rail-to-rail input and output. This micropower IC offers a 220kHz gain bandwidth product and a 0.11V/µs slew rate. Operating from a minimum supply voltage of 1.35V up to a maximum of 6V, it draws a low 23µA operating supply current. The amplifier boasts a 70dB common mode rejection ratio and a 1mV input offset voltage, with a 10mA output current capability. Packaged in an 8-SOIC (D) case, it is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV2451AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2451AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 42uA |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2451AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.